
PE37808-48 | |
|---|---|
DigiKey Part Number | 6099-PE37808-48-ND |
Manufacturer | |
Manufacturer Product Number | PE37808-48 |
Description | COAX CABLE BNC TO BNC 4' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-6 48.0" (1.2m) 4.0' |
Datasheet | Datasheet |
Category | 2nd Connector BNC Plug |
Manufacturer Pasternack | 2nd Contact Gender Male |
Packaging Retail Package | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Obsolete | Length 48.0" (1.2m) 4.0' |
Style BNC to BNC | Cable Type RG-6 |
1st Connector BNC Plug | Cable Impedance 75 Ohms |
1st Contact Gender Male | Connector Impedance 75 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) | Overall Impedance 75 Ohms |

