Cable Assembly Coaxial BNC to BNC RG-6 24.00" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE37808-24

DigiKey Part Number
6099-PE37808-24-ND
Manufacturer
Manufacturer Product Number
PE37808-24
Description
COAX CBL BNC TO BNC 24"
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC RG-6 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
BNC Plug
Manufacturer
Pasternack
2nd Contact Gender
Male
Packaging
Retail Package
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Obsolete
Length
24.00" (609.60mm)
Style
BNC to BNC
Cable Type
RG-6
1st Connector
BNC Plug
Cable Impedance
75 Ohms
1st Contact Gender
Male
Connector Impedance
75 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Overall Impedance
75 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.