
PE37740LF-60 | |
|---|---|
DigiKey Part Number | 6099-PE37740LF-60-ND |
Manufacturer | |
Manufacturer Product Number | PE37740LF-60 |
Description | COAX CBL 7/16 DIN TO C-TYPE 5' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 7/16 DIN to C-Type RG-393 60.0" (1.5m) 5.0' |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer Pasternack | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Retail Package | Length 60.0" (1.5m) 5.0' |
Part Status Active | Cable Type RG-393 |
Style 7/16 DIN to C-Type | Cable Impedance 50 Ohms |
1st Connector 7/16 Plug | Connector Impedance 50 Ohms |
1st Contact Gender Male | Overall Impedance 50 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) | Color Tan |
2nd Connector C-Type Plug, Right Angle |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 399,37000 € | 399,37 € |
| Unit Price without VAT: | 399,37000 € |
|---|---|
| Unit Price with VAT: | 475,25030 € |

