Cable Assembly Coaxial SMA to SMA 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3764LF-12

DigiKey Part Number
6099-PE3764LF-12-ND
Manufacturer
Manufacturer Product Number
PE3764LF-12
Description
COAX CBL SMA TO SMA 12"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Female
Manufacturer
Pasternack
2nd Connector Mounting Type
Panel Mount
Packaging
Retail Package
2nd Connector Mounting Feature
Bulkhead - Front Side Nut
Part Status
Active
Length
12.00" (304.80mm)
Style
SMA to SMA
Cable Impedance
50 Ohms
1st Connector
SMA Jack
Connector Impedance
50 Ohms
1st Contact Gender
Female
Overall Impedance
50 Ohms
1st Connector Mounting Type
Panel Mount
Frequency - Max
18 GHz
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Color
Gray
2nd Connector
SMA Jack
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 26
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1171,55000 €171,55 €
Manufacturers Standard Package
Unit Price without VAT:171,55000 €
Unit Price with VAT:204,14450 €