
PE37450-36 | |
|---|---|
DigiKey Part Number | 6099-PE37450-36-ND |
Manufacturer | |
Manufacturer Product Number | PE37450-36 |
Description | COAX CBL 7/16 DIN TO 7/16 DIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 7/16 DIN to 7/16 DIN RG-393 36.00" (914.40mm) |
Datasheet | Datasheet |
Category | 2nd Connector 7/16 Plug |
Manufacturer Pasternack | 2nd Contact Gender Male |
Packaging Retail Package | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 36.00" (914.40mm) |
Style 7/16 DIN to 7/16 DIN | Cable Type RG-393 |
1st Connector 7/16 Jack, Right Angle | Cable Impedance 50 Ohms |
1st Contact Gender Female | Connector Impedance 50 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) | Overall Impedance 50 Ohms |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 399,37000 € | 399,37 € |
| Unit Price without VAT: | 399,37000 € |
|---|---|
| Unit Price with VAT: | 475,25030 € |

