
PE37305LF-36 | |
|---|---|
DigiKey Part Number | 6099-PE37305LF-36-ND |
Manufacturer | |
Manufacturer Product Number | PE37305LF-36 |
Description | 75 Ohm N Female to 75 Ohm F Male |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to F-Type RG-6 36.00" (914.40mm) |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer Pasternack | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Retail Package | Length 36.00" (914.40mm) |
Part Status Active | Cable Type RG-6 |
Style N-Type to F-Type | Cable Impedance 75 Ohms |
1st Connector N-Type Jack | Connector Impedance 75 Ohms |
1st Contact Gender Female | Overall Impedance 75 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
2nd Connector F-Type Plug |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,74000 € | 158,74 € |
| Unit Price without VAT: | 158,74000 € |
|---|---|
| Unit Price with VAT: | 188,90060 € |

