New at DigiKey
Cable Assembly Coaxial SMB to SMB RG-188 DS 48.0" (1.2m) 4.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3721/HS-48

DigiKey Part Number
6099-PE3721/HS-48-ND
Manufacturer
Manufacturer Product Number
PE3721/HS-48
Description
SMB PLUG TO SMB PLUG CABLE 48 IN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMB to SMB RG-188 DS 48.0" (1.2m) 4.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Pasternack
Length
48.0" (1.2m) 4.0'
Packaging
Bag
Cable Type
RG-188 DS
Part Status
Active
Cable Impedance
50 Ohms
Style
SMB to SMB
Connector Impedance
50 Ohms
1st Connector
SMB Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
4 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
White
2nd Connector
SMB Plug
Operating Temperature
-55°C ~ 165°C
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1104,48000 €104,48 €
Manufacturers Standard Package
Unit Price without VAT:104,48000 €
Unit Price with VAT:124,33120 €