
PE3704-12 | |
|---|---|
DigiKey Part Number | 6099-PE3704-12-ND |
Manufacturer | |
Manufacturer Product Number | PE3704-12 |
Description | COAX CBL SMA TO SMA 12" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-316 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | - | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,87000 € | 105,87 € |
| 10 | 89,99900 € | 899,99 € |
| 25 | 84,36960 € | 2.109,24 € |
| 50 | 80,34800 € | 4.017,40 € |
| 100 | 77,73370 € | 7.773,37 € |
| Unit Price without VAT: | 105,87000 € |
|---|---|
| Unit Price with VAT: | 125,98530 € |

