Cable Assembly Coaxial MHV to MHV 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE36990LF-12

DigiKey Part Number
6099-PE36990LF-12-ND
Manufacturer
Manufacturer Product Number
PE36990LF-12
Description
COAX CBL MHV TO MHV 12"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial MHV to MHV 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Pasternack
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Retail Package
Length
12.00" (304.80mm)
Part Status
Active
Cable Impedance
50 Ohms
Style
MHV to MHV
Connector Impedance
50 Ohms
1st Connector
MHV Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
300 MHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
MHV Plug
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1129,07000 €129,07 €
Manufacturers Standard Package
Unit Price without VAT:129,07000 €
Unit Price with VAT:153,59330 €