
PE36657LF-12 | |
|---|---|
DigiKey Part Number | 6099-PE36657LF-12-ND |
Manufacturer | |
Manufacturer Product Number | PE36657LF-12 |
Description | COAX CBL 7/16 DIN TO 7/16 DIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 7/16 DIN to 7/16 DIN RG-393 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | 7/16 DIN to 7/16 DIN | |
1st Connector | 7/16 Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | 7/16 Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | RG-393 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Tan | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 364,34000 € | 364,34 € |
| Unit Price without VAT: | 364,34000 € |
|---|---|
| Unit Price with VAT: | 433,56460 € |

