
PE36571LF-60 | |
|---|---|
DigiKey Part Number | 6099-PE36571LF-60-ND |
Manufacturer | |
Manufacturer Product Number | PE36571LF-60 |
Description | COAX CBL SSMA TO SSMA 5' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SSMA to SSMA RG-178B 60.0" (1.5m) 5.0' |
Datasheet | Datasheet |
Category | 2nd Connector SSMA Plug |
Manufacturer Pasternack | 2nd Contact Gender Male |
Packaging Retail Package | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 60.0" (1.5m) 5.0' |
Style SSMA to SSMA | Cable Type RG-178B |
1st Connector SSMA Plug, Right Angle | Cable Impedance 50 Ohms |
1st Contact Gender Male | Connector Impedance 50 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) | Overall Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,19000 € | 175,19 € |
| Unit Price without VAT: | 175,19000 € |
|---|---|
| Unit Price with VAT: | 208,47610 € |

