Cable Assembly Coaxial 1.85mm to 3.5mm RG-405 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE36535LF-12

DigiKey Part Number
6099-PE36535LF-12-ND
Manufacturer
Manufacturer Product Number
PE36535LF-12
Description
COAX CBL 1.85MM TO 3.5MM 12"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 1.85mm to 3.5mm RG-405 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
3.5mm Plug
Manufacturer
Pasternack
2nd Contact Gender
Male
Packaging
Retail Package
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Length
12.00" (304.80mm)
Style
1.85mm to 3.5mm
Cable Type
RG-405
1st Connector
1.85mm Plug
Cable Impedance
50 Ohms
1st Contact Gender
Male
Connector Impedance
50 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Overall Impedance
50 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 12
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1239,72000 €239,72 €
Manufacturers Standard Package
Unit Price without VAT:239,72000 €
Unit Price with VAT:285,26680 €