
PE36520-48 | |
|---|---|
DigiKey Part Number | 6099-PE36520-48-ND |
Manufacturer | |
Manufacturer Product Number | PE36520-48 |
Description | COAX CBL 10-32 TO 10-32 4' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 10-32 to 10-32 RG-174A 48.0" (1.2m) 4.0' |
Datasheet | Datasheet |
Category | 2nd Connector 10-32 Plug |
Manufacturer Pasternack | 2nd Contact Gender Male |
Packaging Retail Package | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 48.0" (1.2m) 4.0' |
Style 10-32 to 10-32 | Cable Type RG-174A |
1st Connector 10-32 Plug | Cable Impedance 50 Ohms |
1st Contact Gender Male | Connector Impedance 50 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) | Overall Impedance 50 Ohms |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,16000 € | 86,16 € |
| Unit Price without VAT: | 86,16000 € |
|---|---|
| Unit Price with VAT: | 102,53040 € |

