
PE3652-36 | |
|---|---|
DigiKey Part Number | 6099-PE3652-36-ND |
Manufacturer | |
Manufacturer Product Number | PE3652-36 |
Description | COAX CBL N-TYPE TO TNC 36" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to TNC RG-142 36.00" (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | N-Type to TNC | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 36.00" (914.40mm) | |
Cable Type | RG-142 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Tan | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,39000 € | 122,39 € |
| 10 | 104,03400 € | 1.040,34 € |
| 25 | 97,52720 € | 2.438,18 € |
| 50 | 92,87920 € | 4.643,96 € |
| Unit Price without VAT: | 122,39000 € |
|---|---|
| Unit Price with VAT: | 145,64410 € |

