
PE36174-24 | |
|---|---|
DigiKey Part Number | 6099-PE36174-24-ND |
Manufacturer | |
Manufacturer Product Number | PE36174-24 |
Description | N Male to 7/16 DIN Male Cable 24 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 7/16 DIN to N-Type RG-401 24.00" (609.60mm) |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer Pasternack | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Retail Package | Length 24.00" (609.60mm) |
Part Status Active | Cable Type RG-401 |
Style 7/16 DIN to N-Type | Cable Impedance 50 Ohms |
1st Connector 7/16 Plug | Connector Impedance 50 Ohms |
1st Contact Gender Male | Overall Impedance 50 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) | Color Copper |
2nd Connector N-Type Plug |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 273,10000 € | 273,10 € |
| Unit Price without VAT: | 273,10000 € |
|---|---|
| Unit Price with VAT: | 324,98900 € |

