
PE36167-24 | |
|---|---|
DigiKey Part Number | 6099-PE36167-24-ND |
Manufacturer | |
Manufacturer Product Number | PE36167-24 |
Description | SMA Male to 7/16 DIN Male Cable |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 7/16 DIN to SMA RG-401 24.00" (609.60mm) |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer Pasternack | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Retail Package | Length 24.00" (609.60mm) |
Part Status Active | Cable Type RG-401 |
Style 7/16 DIN to SMA | Cable Impedance 50 Ohms |
1st Connector 7/16 Plug | Connector Impedance 50 Ohms |
1st Contact Gender Male | Overall Impedance 50 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) | Color Copper |
2nd Connector SMA Plug |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 343,90000 € | 343,90 € |
| Unit Price without VAT: | 343,90000 € |
|---|---|
| Unit Price with VAT: | 409,24100 € |

