
PE36163-72 | |
|---|---|
DigiKey Part Number | 6099-PE36163-72-ND |
Manufacturer | |
Manufacturer Product Number | PE36163-72 |
Description | COAX CBL 7/16 DIN TO SMA 6' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 7/16 DIN to SMA RG-393 72.0" (1.8m) 6.0' |
Datasheet | Datasheet |
Category | 2nd Connector SMA Plug |
Manufacturer Pasternack | 2nd Contact Gender Male |
Packaging Retail Package | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 72.0" (1.8m) 6.0' |
Style 7/16 DIN to SMA | Cable Type RG-393 |
1st Connector 7/16 Plug | Cable Impedance 50 Ohms |
1st Contact Gender Male | Connector Impedance 50 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) | Overall Impedance 50 Ohms |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 330,19000 € | 330,19 € |
| Unit Price without VAT: | 330,19000 € |
|---|---|
| Unit Price with VAT: | 392,92610 € |

