
PE3616-48 | |
|---|---|
DigiKey Part Number | 6099-PE3616-48-ND |
Manufacturer | |
Manufacturer Product Number | PE3616-48 |
Description | COAX CBL N-TYPE TO N-TYPE 4' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type RG-11 48.0" (1.2m) 4.0' |
Datasheet | Datasheet |
Category | 2nd Connector N-Type Plug |
Manufacturer Pasternack | 2nd Contact Gender Male |
Packaging Retail Package | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 48.0" (1.2m) 4.0' |
Style N-Type to N-Type | Cable Type RG-11 |
1st Connector N-Type Plug | Cable Impedance 75 Ohms |
1st Contact Gender Male | Connector Impedance 75 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) | Overall Impedance 75 Ohms |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,73000 € | 98,73 € |
| Unit Price without VAT: | 98,73000 € |
|---|---|
| Unit Price with VAT: | 117,48870 € |

