
PE36144-24 | |
|---|---|
DigiKey Part Number | 6099-PE36144-24-ND |
Manufacturer | |
Manufacturer Product Number | PE36144-24 |
Description | 7/16 DIN MALE TO 7/16 DIN MALE C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 7/16 DIN to 7/16 DIN PE-SR402FL 24.00" (609.60mm) |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer Pasternack | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Length 24.00" (609.60mm) |
Part Status Active | Cable Type PE-SR402FL |
Style 7/16 DIN to 7/16 DIN | Cable Impedance 50 Ohms |
1st Connector 7/16 Plug | Connector Impedance 50 Ohms |
1st Contact Gender Male | Overall Impedance 50 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) | Color White |
2nd Connector 7/16 Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 459,32000 € | 459,32 € |
| Unit Price without VAT: | 459,32000 € |
|---|---|
| Unit Price with VAT: | 546,59080 € |

