New at DigiKey
Cable Assembly Coaxial 7/16 DIN to 7/16 DIN RG-402 24.00" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE36142-24

DigiKey Part Number
6099-PE36142-24-ND
Manufacturer
Manufacturer Product Number
PE36142-24
Description
7/16 DIN MALE TO 7/16 DIN MALE C
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 7/16 DIN to 7/16 DIN RG-402 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
7/16 Plug
Manufacturer
Pasternack
2nd Contact Gender
Male
Packaging
Bag
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Length
24.00" (609.60mm)
Style
7/16 DIN to 7/16 DIN
Cable Type
RG-402
1st Connector
7/16 Plug
Cable Impedance
50 Ohms
1st Contact Gender
Male
Connector Impedance
50 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Overall Impedance
50 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1408,30000 €408,30 €
Manufacturers Standard Package
Unit Price without VAT:408,30000 €
Unit Price with VAT:485,87700 €