PE36141LF-12 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: 30,05000 €
Datasheet
Cable Assembly Coaxial F-Type to F-Type RG-59 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE36141LF-12

DigiKey Part Number
6099-PE36141LF-12-ND
Manufacturer
Manufacturer Product Number
PE36141LF-12
Description
COAX CBL F-TYPE TO F-TYPE 12"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial F-Type to F-Type RG-59 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Pasternack
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Retail Package
Length
12.00" (304.80mm)
Part Status
Active
Cable Type
RG-59
Style
F-Type to F-Type
Cable Impedance
75 Ohms
1st Connector
F-Type Plug
Connector Impedance
75 Ohms
1st Contact Gender
Male
Overall Impedance
75 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Frequency - Max
1 GHz
2nd Connector
F-Type Plug
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PE36141-12Pasternack06099-PE36141-12-ND30,05000 €Parametric Equivalent
Available To Order
Factory Stock: 397
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
123,75000 €23,75 €
Manufacturers Standard Package
Unit Price without VAT:23,75000 €
Unit Price with VAT:28,26250 €