New at DigiKey
Cable Assembly Coaxial F-Type to F-Type RG-187A 48.0" (1.2m) 4.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE36139-48

DigiKey Part Number
6099-PE36139-48-ND
Manufacturer
Manufacturer Product Number
PE36139-48
Description
75 OHM F MALE TO 75 OHM F MALE C
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial F-Type to F-Type RG-187A 48.0" (1.2m) 4.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Pasternack
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
48.0" (1.2m) 4.0'
Part Status
Active
Cable Type
RG-187A
Style
F-Type to F-Type
Cable Impedance
75 Ohms
1st Connector
F-Type Plug
Connector Impedance
75 Ohms
1st Contact Gender
Male
Overall Impedance
75 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Color
White
2nd Connector
F-Type Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
137,91000 €37,91 €
Manufacturers Standard Package
Unit Price without VAT:37,91000 €
Unit Price with VAT:45,11290 €