
PE36117-72 | |
|---|---|
DigiKey Part Number | 6099-PE36117-72-ND |
Manufacturer | |
Manufacturer Product Number | PE36117-72 |
Description | COAX CBL 1.6/5.6 TO 1.6/5.6 6' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 1.6/5.6 to 1.6/5.6 RG-179B 72.0" (1.8m) 6.0' |
Datasheet | Datasheet |
Category | 2nd Connector 1.6/5.6 Plug |
Manufacturer Pasternack | 2nd Contact Gender Male |
Packaging Retail Package | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 72.0" (1.8m) 6.0' |
Style 1.6/5.6 to 1.6/5.6 | Cable Type RG-179B |
1st Connector 1.6/5.6 Plug | Cable Impedance 75 Ohms |
1st Contact Gender Male | Connector Impedance 75 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) | Overall Impedance 75 Ohms |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,07000 € | 129,07 € |
| Unit Price without VAT: | 129,07000 € |
|---|---|
| Unit Price with VAT: | 153,59330 € |

