PE36066-36
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE36066-36

DigiKey Part Number
6099-PE36066-36-ND
Manufacturer
Manufacturer Product Number
PE36066-36
Description
COAX CBL BNC TO BNC 36"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pasternack
Series
-
Packaging
Retail Package
Part Status
Active
Style
BNC to BNC
1st Connector
BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
BNC Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
36.00" (914.40mm)
Cable Type
-
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Color
Black
Features
-
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Factory Stock: 2.590
Check for Additional Incoming Stock
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
167,57000 €67,57 €
1057,43100 €574,31 €
2553,83760 €1.345,94 €
5051,27060 €2.563,53 €
10048,82660 €4.882,66 €
Manufacturers Standard Package
Unit Price without VAT:67,57000 €
Unit Price with VAT:80,40830 €