
PE3582-36 | |
|---|---|
DigiKey Part Number | 6099-PE3582-36-ND |
Manufacturer | |
Manufacturer Product Number | PE3582-36 |
Description | COAX CBL BNC TO BNC 36" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-400 36.00" (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 36.00" (914.40mm) | |
Cable Type | RG-400 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Copper | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,13000 € | 88,13 € |
| 10 | 74,90900 € | 749,09 € |
| 25 | 70,22320 € | 1.755,58 € |
| 50 | 66,87560 € | 3.343,78 € |
| 100 | 63,68840 € | 6.368,84 € |
| Unit Price without VAT: | 88,13000 € |
|---|---|
| Unit Price with VAT: | 104,87470 € |

