
PE35799-60 | |
|---|---|
DigiKey Part Number | 6099-PE35799-60-ND |
Manufacturer | |
Manufacturer Product Number | PE35799-60 |
Description | COAX CABLE MHV TO MHV 5' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial MHV to MHV RG-174A 60.0" (1.5m) 5.0' |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Pasternack | 2nd Connector MHV Plug, Right Angle |
Packaging Retail Package | 2nd Contact Gender Male |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style MHV to MHV | Length 60.0" (1.5m) 5.0' |
1st Connector MHV Plug | Cable Type RG-174A |
1st Contact Gender Male | Cable Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,67000 € | 119,67 € |
| Unit Price without VAT: | 119,67000 € |
|---|---|
| Unit Price with VAT: | 142,40730 € |

