
PE35799-12 | |
|---|---|
DigiKey Part Number | 6099-PE35799-12-ND |
Manufacturer | |
Manufacturer Product Number | PE35799-12 |
Description | COAX CBL MHV TO MHV 12" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial MHV to MHV RG-174A 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | MHV to MHV | |
1st Connector | MHV Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | MHV Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | RG-174A | |
Cable Impedance | 50 Ohms | |
Color | - | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,23000 € | 164,23 € |
| Unit Price without VAT: | 164,23000 € |
|---|---|
| Unit Price with VAT: | 195,43370 € |

