
PE3573/HS-48 | |
|---|---|
DigiKey Part Number | 6099-PE3573/HS-48-ND |
Manufacturer | |
Manufacturer Product Number | PE3573/HS-48 |
Description | SMA MALE TO SMA MALE CABLE 48 IN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-316 48.0" (1.2m) 4.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 48.0" (1.2m) 4.0' | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Copper | |
Features | - | |
Operating Temperature | -55°C ~ 165°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,91000 € | 93,91 € |
| 10 | 79,83400 € | 798,34 € |
| 25 | 74,84040 € | 1.871,01 € |
| 50 | 71,27280 € | 3.563,64 € |
| 100 | 69,01190 € | 6.901,19 € |
| Unit Price without VAT: | 93,91000 € |
|---|---|
| Unit Price with VAT: | 111,75290 € |

