New Product
Cable Assembly Coaxial BNC to N-Type RG-223 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3558LF-36

DigiKey Part Number
6099-PE3558LF-36-ND
Manufacturer
Manufacturer Product Number
PE3558LF-36
Description
BNC MALE TO N FEMALE BULKHEAD CA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to N-Type RG-223 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Panel Mount
Manufacturer
Pasternack
2nd Connector Mounting Feature
Bulkhead - Front Side Nut
Packaging
Bag
Length
36.00" (914.40mm)
Part Status
Active
Cable Type
RG-223
Style
BNC to N-Type
Cable Impedance
50 Ohms
1st Connector
BNC Plug
Connector Impedance
50 Ohms
1st Contact Gender
Male
Overall Impedance
50 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Frequency - Max
4 GHz
2nd Connector
N-Type Jack
Color
Black
2nd Contact Gender
Female
Operating Temperature
-40°C ~ 80°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 1.906
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
190,95000 €90,95 €
1077,31200 €773,12 €
2572,47600 €1.811,90 €
5069,02080 €3.451,04 €
10065,90970 €6.590,97 €
Manufacturers Standard Package
Unit Price without VAT:90,95000 €
Unit Price with VAT:108,23050 €