PE35444LF-24 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: 108,29000 €
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: 108,29000 €
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: 134,68000 €
Datasheet
Cable Assembly Coaxial MMCX to MMCX RG-178 24.00" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE35444LF-24

DigiKey Part Number
6099-PE35444LF-24-ND
Manufacturer
Manufacturer Product Number
PE35444LF-24
Description
COAX CBL MMCX TO MMCX 24"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial MMCX to MMCX RG-178 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Pasternack
Length
24.00" (609.60mm)
Packaging
Retail Package
Cable Type
RG-178
Part Status
Active
Cable Impedance
50 Ohms
Style
MMCX to MMCX
Connector Impedance
50 Ohms
1st Connector
MMCX Plug, Right Angle
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Tan
2nd Connector
MMCX Plug, Right Angle
Operating Temperature
-55°C ~ 155°C
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PE35444-24Pasternack06099-PE35444-24-ND108,29000 €Parametric Equivalent
PE35444/PH180-24Pasternack06099-PE35444/PH180-24-ND108,29000 €Parametric Equivalent
PE35444/SP-24Pasternack06099-PE35444/SP-24-ND134,68000 €Parametric Equivalent
Available To Order
Factory Stock: 1
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1106,39000 €106,39 €
Manufacturers Standard Package
Unit Price without VAT:106,39000 €
Unit Price with VAT:126,60410 €