Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE35444/SP-36 | |
|---|---|
DigiKey Part Number | 6099-PE35444/SP-36-ND |
Manufacturer | |
Manufacturer Product Number | PE35444/SP-36 |
Description | MMCX PLUG RIGHT ANGLE TO MMCX PL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial MMCX to MMCX RG-178 36.00" (914.40mm) |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Pasternack | Length 36.00" (914.40mm) |
Packaging Bag | Cable Type RG-178 |
Part Status Active | Cable Impedance 50 Ohms |
Style MMCX to MMCX | Connector Impedance 50 Ohms |
1st Connector MMCX Plug, Right Angle | Overall Impedance 50 Ohms |
1st Contact Gender Male | Frequency - Max 3 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Tan |
2nd Connector MMCX Plug, Right Angle | Operating Temperature -55°C ~ 155°C |
2nd Contact Gender Male |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE35444-36 | Pasternack | 0 | 6099-PE35444-36-ND | 110,20000 € | Parametric Equivalent |
| PE35444/HS-36 | Pasternack | 0 | 6099-PE35444/HS-36-ND | 123,43000 € | Parametric Equivalent |
| PE35444/PH180-36 | Pasternack | 0 | 6099-PE35444/PH180-36-ND | 110,20000 € | Parametric Equivalent |
| PE35444/PH270-36 | Pasternack | 0 | 6099-PE35444/PH270-36-ND | 132,81000 € | Parametric Equivalent |
| PE35444LF-36 | Pasternack | 0 | 6099-PE35444LF-36-ND | 108,29000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,40000 € | 138,40 € |
| Unit Price without VAT: | 138,40000 € |
|---|---|
| Unit Price with VAT: | 164,69600 € |






