Cable Assembly Coaxial TNC to TNC RG-179B 72.0" (1.8m) 6.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE35360LF-72

DigiKey Part Number
6099-PE35360LF-72-ND
Manufacturer
Manufacturer Product Number
PE35360LF-72
Description
COAX CABLE TNC TO TNC 6'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial TNC to TNC RG-179B 72.0" (1.8m) 6.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
TNC Plug
Manufacturer
Pasternack
2nd Contact Gender
Male
Packaging
Retail Package
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Length
72.0" (1.8m) 6.0'
Style
TNC to TNC
Cable Type
RG-179B
1st Connector
TNC Plug
Cable Impedance
75 Ohms
1st Contact Gender
Male
Connector Impedance
75 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Overall Impedance
75 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
199,69000 €99,69 €
Manufacturers Standard Package
Unit Price without VAT:99,69000 €
Unit Price with VAT:118,63110 €