
PE35234-48 | |
|---|---|
DigiKey Part Number | 6099-PE35234-48-ND |
Manufacturer | |
Manufacturer Product Number | PE35234-48 |
Description | COAX CBL RP-TNC TO TNC 4' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-TNC to TNC RG-214 48.0" (1.2m) 4.0' |
Datasheet | Datasheet |
Category | 2nd Connector TNC Plug |
Manufacturer Pasternack | 2nd Contact Gender Male |
Packaging Retail Package | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Obsolete | Length 48.0" (1.2m) 4.0' |
Style RP-TNC to TNC | Cable Type RG-214 |
1st Connector RP-TNC Plug | Cable Impedance 50 Ohms |
1st Contact Gender Female | Connector Impedance 50 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) | Overall Impedance 50 Ohms |

