
PE35233LF-60 | |
|---|---|
DigiKey Part Number | 6099-PE35233LF-60-ND |
Manufacturer | |
Manufacturer Product Number | PE35233LF-60 |
Description | COAX CBL RP-TNC TO BNC 5' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-TNC to BNC RG-213 60.0" (1.5m) 5.0' |
Datasheet | Datasheet |
Category | 2nd Connector BNC Plug |
Manufacturer Pasternack | 2nd Contact Gender Male |
Packaging Retail Package | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 60.0" (1.5m) 5.0' |
Style RP-TNC to BNC | Cable Type RG-213 |
1st Connector RP-TNC Plug | Cable Impedance 50 Ohms |
1st Contact Gender Female | Connector Impedance 50 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) | Overall Impedance 50 Ohms |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,11000 € | 142,11 € |
| Unit Price without VAT: | 142,11000 € |
|---|---|
| Unit Price with VAT: | 169,11090 € |

