Cable Assembly Coaxial BNC to BNC RG-142 24.00" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3495-24

DigiKey Part Number
6099-PE3495-24-ND
Manufacturer
Manufacturer Product Number
PE3495-24
Description
COAX CBL BNC TO BNC 24"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC RG-142 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Pasternack
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Retail Package
Length
24.00" (609.60mm)
Part Status
Active
Cable Type
RG-142
Style
BNC to BNC
Cable Impedance
50 Ohms
1st Connector
BNC Plug
Connector Impedance
50 Ohms
1st Contact Gender
Male
Overall Impedance
50 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Frequency - Max
4 GHz
2nd Connector
BNC Plug
Color
Tan
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PE3495LF-24Pasternack06099-PE3495LF-24-ND69,47000 €Parametric Equivalent
In-Stock: 6
Factory Stock: 3.841
Check for Additional Incoming Stock
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
178,14000 €78,14 €
1066,42300 €664,23 €
2562,26800 €1.556,70 €
5059,29940 €2.964,97 €
10056,47310 €5.647,31 €
Manufacturers Standard Package
Unit Price without VAT:78,14000 €
Unit Price with VAT:92,98660 €