
PE3494LF-6 | |
|---|---|
DigiKey Part Number | 6099-PE3494LF-6-ND |
Manufacturer | |
Manufacturer Product Number | PE3494LF-6 |
Description | SMA Male to SMA Female Bulkhead |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-142 6.000" (152.40mm) |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer Pasternack | 2nd Connector Mounting Type Panel Mount |
Packaging Retail Package | 2nd Connector Mounting Feature Bulkhead - Front Side Nut |
Part Status Active | Length 6.000" (152.40mm) |
Style SMA to SMA | Cable Type RG-142 |
1st Connector SMA Jack | Cable Impedance 50 Ohms |
1st Contact Gender Female | Connector Impedance 50 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) | Overall Impedance 50 Ohms |
2nd Connector SMA Plug | Color Copper |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,48000 € | 67,48 € |
| Unit Price without VAT: | 67,48000 € |
|---|---|
| Unit Price with VAT: | 80,30120 € |

