
PE34885-72 | |
|---|---|
DigiKey Part Number | 6099-PE34885-72-ND |
Manufacturer | |
Manufacturer Product Number | PE34885-72 |
Description | COAX CBL MMCX TO MMCX 6' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial MMCX to MMCX RG-188A 72.0" (1.8m) 6.0' |
Datasheet | Datasheet |
Category | 2nd Connector MMCX Plug |
Manufacturer Pasternack | 2nd Contact Gender Male |
Packaging Retail Package | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 72.0" (1.8m) 6.0' |
Style MMCX to MMCX | Cable Type RG-188A |
1st Connector MMCX Plug | Cable Impedance 50 Ohms |
1st Contact Gender Male | Connector Impedance 50 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) | Overall Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,31000 € | 80,31 € |
| Unit Price without VAT: | 80,31000 € |
|---|---|
| Unit Price with VAT: | 95,56890 € |

