
PE34860LF-24 | |
|---|---|
DigiKey Part Number | 6099-PE34860LF-24-ND |
Manufacturer | |
Manufacturer Product Number | PE34860LF-24 |
Description | COAX CBL FME TO FME 24" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial FME to FME RG-174 24.00" (609.60mm) |
Datasheet | Datasheet |
Category | 2nd Connector FME Jack |
Manufacturer Pasternack | 2nd Contact Gender Female |
Packaging Retail Package | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 24.00" (609.60mm) |
Style FME to FME | Cable Type RG-174 |
1st Connector FME Jack | Cable Impedance 50 Ohms |
1st Contact Gender Female | Connector Impedance 50 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,45000 € | 71,45 € |
| Unit Price without VAT: | 71,45000 € |
|---|---|
| Unit Price with VAT: | 85,02550 € |

