
PE34853-72 | |
|---|---|
DigiKey Part Number | 6099-PE34853-72-ND |
Manufacturer | |
Manufacturer Product Number | PE34853-72 |
Description | COAX CBL RP-TNC TO SMA 6' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-TNC to SMA RG-58C 72.0" (1.8m) 6.0' |
Datasheet | Datasheet |
Category | 2nd Connector SMA Plug |
Manufacturer Pasternack | 2nd Contact Gender Male |
Packaging Retail Package | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 72.0" (1.8m) 6.0' |
Style RP-TNC to SMA | Cable Type RG-58C |
1st Connector RP-TNC Plug | Cable Impedance 50 Ohms |
1st Contact Gender Female | Connector Impedance 50 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,49000 € | 63,49 € |
| Unit Price without VAT: | 63,49000 € |
|---|---|
| Unit Price with VAT: | 75,55310 € |

