
PE34834LF-24 | |
|---|---|
DigiKey Part Number | 6099-PE34834LF-24-ND |
Manufacturer | |
Manufacturer Product Number | PE34834LF-24 |
Description | COAX CBL SMA TO SMA 24" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA PE-SR405AL 24.00" (609.60mm) |
Datasheet | Datasheet |
Category | 2nd Connector SMA Jack |
Manufacturer Pasternack | 2nd Contact Gender Female |
Packaging Retail Package | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 24.00" (609.60mm) |
Style SMA to SMA | Cable Type PE-SR405AL |
1st Connector SMA Jack | Cable Impedance 50 Ohms |
1st Contact Gender Female | Connector Impedance 50 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) | Color Gray |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,20000 € | 110,20 € |
| Unit Price without VAT: | 110,20000 € |
|---|---|
| Unit Price with VAT: | 131,13800 € |

