
PE34816-48 | |
|---|---|
DigiKey Part Number | 6099-PE34816-48-ND |
Manufacturer | |
Manufacturer Product Number | PE34816-48 |
Description | COAX CBL MMCX TO MMCX 4' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial MMCX to MMCX RG-316 48.0" (1.2m) 4.0' |
Datasheet | Datasheet |
Category | 2nd Connector MMCX Jack |
Manufacturer Pasternack | 2nd Contact Gender Female |
Packaging Retail Package | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 48.0" (1.2m) 4.0' |
Style MMCX to MMCX | Cable Type RG-316 |
1st Connector MMCX Plug, Right Angle | Cable Impedance 50 Ohms |
1st Contact Gender Male | Connector Impedance 50 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) | Color Tan |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,20000 € | 110,20 € |
| Unit Price without VAT: | 110,20000 € |
|---|---|
| Unit Price with VAT: | 131,13800 € |

