
PE3480LF-900 | |
|---|---|
DigiKey Part Number | 6099-PE3480LF-900-ND |
Manufacturer | |
Manufacturer Product Number | PE3480LF-900 |
Description | COAX CBL BNC TO BNC 75' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-108 900.0" (22.9m) 75.0' |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer Pasternack | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Retail Package | Length 900.0" (22.9m) 75.0' |
Part Status Active | Cable Type RG-108 |
Style BNC to BNC | Cable Impedance 78 Ohms |
1st Connector BNC Plug | Connector Impedance 78 Ohms |
1st Contact Gender Male | Overall Impedance 78 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
2nd Connector BNC Plug |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 424,21000 € | 424,21 € |
| Unit Price without VAT: | 424,21000 € |
|---|---|
| Unit Price with VAT: | 504,80990 € |

