
PE3476-72 | |
|---|---|
DigiKey Part Number | 6099-PE3476-72-ND |
Manufacturer | |
Manufacturer Product Number | PE3476-72 |
Description | COAX CBL BNC TO N-TYPE 6' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to N-Type RG-223 72.0" (1.8m) 6.0' |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer Pasternack | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Retail Package | Length 72.0" (1.8m) 6.0' |
Part Status Active | Cable Type RG-223 |
Style BNC to N-Type | Cable Impedance 50 Ohms |
1st Connector BNC Plug | Connector Impedance 50 Ohms |
1st Contact Gender Male | Overall Impedance 50 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
2nd Connector N-Type Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,93000 € | 91,93 € |
| 10 | 78,14300 € | 781,43 € |
| 25 | 73,25520 € | 1.831,38 € |
| 50 | 69,76300 € | 3.488,15 € |
| 100 | 66,68530 € | 6.668,53 € |
| Unit Price without VAT: | 91,93000 € |
|---|---|
| Unit Price with VAT: | 109,39670 € |

