
PE3475LF-24 | |
|---|---|
DigiKey Part Number | 6099-PE3475LF-24-ND |
Manufacturer | |
Manufacturer Product Number | PE3475LF-24 |
Description | COAX CBL SMA TO SMB 24" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMB RG-316 24.00" (609.60mm) |
Datasheet | Datasheet |
Category | 2nd Connector SMB Plug |
Manufacturer Pasternack | 2nd Contact Gender Female |
Packaging Retail Package | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 24.00" (609.60mm) |
Style SMA to SMB | Cable Type RG-316 |
1st Connector SMA Plug | Cable Impedance 50 Ohms |
1st Contact Gender Male | Frequency - Max 3 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Tan |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,08000 € | 89,08 € |
| Unit Price without VAT: | 89,08000 € |
|---|---|
| Unit Price with VAT: | 106,00520 € |

