Cable Assembly Coaxial RP-SMA to MMCX RG-316 24.00" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE34728LF-24

DigiKey Part Number
6099-PE34728LF-24-ND
Manufacturer
Manufacturer Product Number
PE34728LF-24
Description
COAX CBL RP-SMA TO MMCX 24"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial RP-SMA to MMCX RG-316 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pasternack
Series
-
Packaging
Retail Package
Part Status
Active
Style
RP-SMA to MMCX
1st Connector
RP-SMA Jack
1st Contact Gender
Male
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
MMCX Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
24.00" (609.60mm)
Cable Type
RG-316
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
3 GHz
Color
Copper
Features
-
Operating Temperature
-55°C ~ 155°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1110,20000 €110,20 €
Manufacturers Standard Package
Unit Price without VAT:110,20000 €
Unit Price with VAT:131,13800 €