
PE34692-72 | |
|---|---|
DigiKey Part Number | 6099-PE34692-72-ND |
Manufacturer | |
Manufacturer Product Number | PE34692-72 |
Description | COAX CBL SMB MINI-SMB MINI 6' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMB Mini to SMB Mini RG-59B 72.0" (1.8m) 6.0' |
Datasheet | Datasheet |
Category | 2nd Connector SMB Mini Plug, Right Angle |
Manufacturer Pasternack | 2nd Contact Gender Female |
Packaging Retail Package | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 72.0" (1.8m) 6.0' |
Style SMB Mini to SMB Mini | Cable Type RG-59B |
1st Connector SMB Mini Plug, Right Angle | Cable Impedance 75 Ohms |
1st Contact Gender Female | Connector Impedance 75 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) | Overall Impedance 75 Ohms |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,99000 € | 113,99 € |
| Unit Price without VAT: | 113,99000 € |
|---|---|
| Unit Price with VAT: | 135,64810 € |

