
PE34689-48 | |
|---|---|
DigiKey Part Number | 6099-PE34689-48-ND |
Manufacturer | |
Manufacturer Product Number | PE34689-48 |
Description | COAX CBL SMB MINI-SMB MINI 4' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMB Mini to SMB Mini RG-179 48.0" (1.2m) 4.0' |
Datasheet | Datasheet |
Category | 2nd Contact Gender Female |
Manufacturer Pasternack | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Retail Package | Length 48.0" (1.2m) 4.0' |
Part Status Active | Cable Type RG-179 |
Style SMB Mini to SMB Mini | Cable Impedance 75 Ohms |
1st Connector SMB Mini Plug | Connector Impedance 75 Ohms |
1st Contact Gender Female | Overall Impedance 75 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) | Color Tan |
2nd Connector SMB Mini Plug, Right Angle |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,69000 € | 99,69 € |
| Unit Price without VAT: | 99,69000 € |
|---|---|
| Unit Price with VAT: | 118,63110 € |

