
PE34600-72 | |
|---|---|
DigiKey Part Number | 6099-PE34600-72-ND |
Manufacturer | |
Manufacturer Product Number | PE34600-72 |
Description | Banana Plug to Banana Plug Cable |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 72.0" (1828.80mm) Banana Plug, Double, Stackable To Banana Plug, Double, Stackable Patch Cord |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Stacking Method | Front Stacking (Both Connectors) | |
Configuration | Banana to Banana | |
1st Connector | Banana Plug, Double, Stackable | |
2nd Connector | Banana Plug, Double, Stackable | |
Cable Length | 72.0" (1828.80mm) | |
Type | Patch Cord | |
Contents | 1 Cable, Gray | |
Material - Insulation | - | |
Wire Gauge | - | |
Voltage - Rated | - | |
Ratings | - | |
Current Rating (Amps) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,40000 € | 70,40 € |
| Unit Price without VAT: | 70,40000 € |
|---|---|
| Unit Price with VAT: | 83,77600 € |

