New at DigiKey
Cable Assembly Coaxial 3.5mm to 3.5mm RG-405 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE34590LF-12

DigiKey Part Number
6099-PE34590LF-12-ND
Manufacturer
Manufacturer Product Number
PE34590LF-12
Description
3.5MM MALE TO 3.5MM FEMALE BULKH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 3.5mm to 3.5mm RG-405 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
3.5mm Jack
Manufacturer
Pasternack
2nd Contact Gender
Female
Packaging
Bag
2nd Connector Mounting Feature
Bulkhead - Front Side Nut
Part Status
Active
Length
12.00" (304.80mm)
Style
3.5mm to 3.5mm
Cable Type
RG-405
1st Connector
3.5mm Plug
Cable Impedance
50 Ohms
1st Contact Gender
Male
Connector Impedance
50 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Overall Impedance
50 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1280,89000 €280,89 €
Manufacturers Standard Package
Unit Price without VAT:280,89000 €
Unit Price with VAT:334,25910 €