PE34576LF-24 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: 220,20000 €
Datasheet
Cable Assembly Coaxial 3.5mm to 3.5mm 0.086" Semi-Rigid Cable 24.00" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE34576LF-24

DigiKey Part Number
6099-PE34576LF-24-ND
Manufacturer
Manufacturer Product Number
PE34576LF-24
Description
COAX CBL 3.5MM TO 3.5MM 24"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 3.5mm to 3.5mm 0.086" Semi-Rigid Cable 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Pasternack
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Retail Package
Length
24.00" (609.60mm)
Part Status
Active
Cable Type
0.086" Semi-Rigid Cable
Style
3.5mm to 3.5mm
Cable Impedance
50 Ohms
1st Connector
3.5mm Plug
Connector Impedance
50 Ohms
1st Contact Gender
Male
Overall Impedance
50 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Frequency - Max
35 GHz
2nd Connector
3.5mm Plug
Color
Gray
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PE34576-24Pasternack06099-PE34576-24-ND220,20000 €Parametric Equivalent
Available To Order
Factory Stock: 6
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1211,28000 €211,28 €
Manufacturers Standard Package
Unit Price without VAT:211,28000 €
Unit Price with VAT:251,42320 €